
EVAL-ADM1293EBZ | |
|---|---|
DigiKey Part Number  | 505-EVAL-ADM1293EBZ-ND  | 
Manufacturer  | |
Manufacturer Product Number  | EVAL-ADM1293EBZ  | 
Description  | EVAL BOARD FOR ADM1293  | 
Customer Reference  | |
Detailed Description  | ADM1293 - Energy/Power Meter Power Management Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Last Time Buy  | |
Type  | Power Management  | |
Function  | Energy/Power Meter  | |
Embedded  | -  | |
Utilized IC / Part  | ADM1293  | |
Primary Attributes  | -  | |
Secondary Attributes  | I2C Interface(s)  | |
Contents  | Board(s), Cable(s)  | |
Note  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $903.96000 | $903.96 | 



