Direct
Parametric Equivalent
Parametric Equivalent

ADM3312EACPZ-REEL | |
|---|---|
DigiKey Part Number | ADM3312EACPZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM3312EACPZ-REEL |
Description | IC TRANSCEIVER FULL 3/5 32LFCSP |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADM3312EACPZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 140 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |


