ADM3312EACPZ-REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $30.82020
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $31.80137
Datasheet
3/3 Transceiver Full RS232 32-LFCSP-WQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3312EACPZ-REEL7

DigiKey Part Number
505-ADM3312EACPZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM3312EACPZ-REEL7
Description
IC TRANSCEIVER FULL 3/5 32LFCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3/3 Transceiver Full RS232 32-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADM3312EACPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/3
Duplex
Full
Receiver Hysteresis
140 mV
Data Rate
460Kbps
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-WQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$30.92183$46,382.75
Manufacturers Standard Package