Parametric Equivalent
Parametric Equivalent

ADM3315EACPZ-REEL | |
|---|---|
DigiKey Part Number | ADM3315EACPZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM3315EACPZ-REEL |
Description | IC TRANSCEIVER FULL 3/5 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADM3315EACPZ-REEL Models |
Category | Receiver Hysteresis 140 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 32-WFQFN Exposed Pad, CSP |
Number of Drivers/Receivers 3/3 | Supplier Device Package 32-LFCSP-WQ (5x5) |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3312EACPZ-REEL7 | Analog Devices Inc. | 0 | 505-ADM3312EACPZ-REEL7TR-ND | $31.84949 | Parametric Equivalent |
| ADM3315EACPZ-REEL7 | Analog Devices Inc. | 0 | ADM3315EACPZ-REEL7TR-ND | $32.75555 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $31.74482 | $158,724.10 |


