ADG452BR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2,373
Unit Price: $80.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,010
Unit Price: $84.60000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,240
Unit Price: $75.47000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 911
Unit Price: $132.58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $40.57128
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 12,850
Unit Price: $58.09000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,195
Unit Price: $55.97000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 643
Unit Price: $138.04000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,736
Unit Price: $66.17000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 814
Unit Price: $151.91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,801
Unit Price: $68.94000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 243
Unit Price: $93.90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $50.32597
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $127.27000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG452BR

DigiKey Part Number
ADG452BR-ND
Manufacturer
Manufacturer Product Number
ADG452BR
Description
IC SWITCH SPST-NOX4 5OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 5Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG452BR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
5Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
180ns, 140ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
37pF, 37pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types