
MAX313ESE+T | |
|---|---|
DigiKey Part Number | 175-MAX313ESE+TTR-ND - Tape & Reel (TR) 175-MAX313ESE+TCT-ND - Cut Tape (CT) 175-MAX313ESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX313ESE+T |
Description | IC SWITCH SPST-NOX4 10OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX313ESE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 225ns, 185ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 15pF, 15pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.94000 | $68.94 |
| 10 | $53.44600 | $534.46 |
| 25 | $49.58720 | $1,239.68 |
| 100 | $45.34170 | $4,534.17 |
| 250 | $43.31772 | $10,829.43 |
| 500 | $42.09802 | $21,049.01 |
| 1,000 | $41.09412 | $41,094.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $37.32514 | $93,312.85 |



