ADE1201ACCZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADE1202ACCZ

DigiKey Part Number
505-ADE1202ACCZ-ND
Manufacturer
Manufacturer Product Number
ADE1202ACCZ
Description
IC ISOL MOD 8BIT 100K 20LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module 8 b 100k SPI 20-LGA (5x8)
Datasheet
 Datasheet
EDA/CAD Models
ADE1202ACCZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Channels
2
Resolution (Bits)
8 b
Sampling Rate (Per Second)
100k
Data Interface
SPI
Voltage Supply Source
Single Supply
Voltage - Supply
2.97V ~ 3.63V, 2.97V ~ 3.63V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-TFLGA
Supplier Device Package
20-LGA (5x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$145.47000$145.47
10$102.47100$1,024.71
63$82.35032$5,188.07
126$80.46349$10,138.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.