
| ADE1202ACCZ-RL | |
|---|---|
| DigiKey Part Number | 505-ADE1202ACCZ-RLTR-ND - Tape & Reel (TR) 505-ADE1202ACCZ-RLCT-ND - Cut Tape (CT) 505-ADE1202ACCZ-RLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ADE1202ACCZ-RL | 
| Description | IC ISOL MOD 8BIT 100K 20LGA | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module 8 b 100k SPI 20-LGA (5x8) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADE1202ACCZ-RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Channels | 2 | |
| Resolution (Bits) | 8 b | |
| Sampling Rate (Per Second) | 100k | |
| Data Interface | SPI | |
| Voltage Supply Source | Single Supply | |
| Voltage - Supply | 2.97V ~ 3.63V, 2.97V ~ 3.63V | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-TFLGA | |
| Supplier Device Package | 20-LGA (5x8) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $145.47000 | $145.47 | 
| 10 | $102.47100 | $1,024.71 | 
| 25 | $91.27400 | $2,281.85 | 
| 100 | $80.46320 | $8,046.32 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $80.46321 | $201,158.03 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China