28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9200ARSZRL

DigiKey Part Number
505-AD9200ARSZRLTR-ND - Tape & Reel (TR)
505-AD9200ARSZRLCT-ND - Cut Tape (CT)
505-AD9200ARSZRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9200ARSZRL
Description
IC ADC 10BIT PIPELINED 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9200ARSZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
20M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,505
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$104.73000$104.73
10$72.25500$722.55
25$63.78040$1,594.51
100$54.20460$5,420.46
250$52.17964$13,044.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$52.17949$78,269.24
Manufacturers Standard Package