16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3645EEE+T

DigiKey Part Number
175-MAX3645EEE+TTR-ND - Tape & Reel (TR)
175-MAX3645EEE+TCT-ND - Cut Tape (CT)
175-MAX3645EEE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3645EEE+T
Description
IC LIMITING AMP 16QSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Limiting Amplifier IC Data Quantizer, Optical Receivers 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3645EEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Limiting Amplifier
Applications
Data Quantizer, Optical Receivers
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$65.76000$65.76
10$50.91700$509.17
25$47.20720$1,180.18
100$43.13480$4,313.48
250$41.19268$10,298.17
500$40.02206$20,011.03
1,000$39.05885$39,058.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$38.04205$95,105.13
Manufacturers Standard Package