Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8037ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8037ARZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8037ARZ-REEL |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8037ARZ-REEL Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 18.5mA |
Series | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1500V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 270 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6550MA | Texas Instruments | 0 | LMH6550MA-ND | $54.26058 | Similar |
| LMH6550MA/NOPB | Texas Instruments | 120 | LMH6550MA/NOPB-ND | $68.49000 | Similar |
| LMH6550MAX/NOPB | Texas Instruments | 837 | 296-LMH6550MAX/NOPBCT-ND | $58.13000 | Similar |
| OPA698IDG4 | Texas Instruments | 0 | OPA698IDG4-ND | $31.29707 | Similar |
| OPA699ID | Texas Instruments | 1,868 | 296-15876-5-ND | $67.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $98.56033 | $246,400.82 |



