OPA698IDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 27
Unit Price: $55.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 750
Unit Price: $93.23948
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,123
Unit Price: $159.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $98.56033
Datasheet

Similar


Analog Devices Inc.
In Stock: 38
Unit Price: $269.42000
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA698IDG4

DigiKey Part Number
OPA698IDG4-ND
Manufacturer
Manufacturer Product Number
OPA698IDG4
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA698IDG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
15.5mA
Packaging
Tube
Current - Output / Channel
120 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Slew Rate
1100V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
250 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
450 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
3 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA698IDTexas Instruments27296-15860-5-ND$55.25000MFR Recommended
AD8036ARZ-REEL7Analog Devices Inc.750505-AD8036ARZ-REEL7CT-ND$93.23948Similar
AD8037ARZAnalog Devices Inc.1,123AD8037ARZ-ND$159.00000Similar
AD8037ARZ-REELAnalog Devices Inc.0AD8037ARZ-REELTR-ND$98.56033Similar
AD8037SRZ-EPAnalog Devices Inc.38505-AD8037SRZ-EP-ND$269.42000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types