Similar

OPA699IDG4 | |
|---|---|
DigiKey Part Number | OPA699IDG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA699IDG4 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA699IDG4 Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 15.5mA |
Packaging Tube | Current - Output / Channel 120 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 1400V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1 GHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 260 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA699ID | Texas Instruments | 1,868 | 296-15876-5-ND | $67.58000 | MFR Recommended |
| AD8036ARZ-REEL7 | Analog Devices Inc. | 750 | 505-AD8036ARZ-REEL7CT-ND | $93.23948 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $32.15427 | $4,823.14 |




