Direct
Parametric Equivalent

AD7829BRZ-REEL7 | |
|---|---|
DigiKey Part Number  | AD7829BRZ-REEL7-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | AD7829BRZ-REEL7  | 
Description  | IC ADC 8BIT PIPELINED 28SOIC  | 
Customer Reference  | |
Detailed Description  | 8 Bit Analog to Digital Converter 8 Input 1 Pipelined 28-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AD7829BRZ-REEL7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Number of Bits  | 8  | |
Sampling Rate (Per Second)  | 2M  | |
Number of Inputs  | 8  | |
Input Type  | Single Ended  | |
Data Interface  | Parallel  | |
Configuration  | MUX-S/H-ADC  | |
Ratio - S/H:ADC  | 1:1  | |
Number of A/D Converters  | 1  | |
Architecture  | Pipelined  | |
Reference Type  | External, Internal  | |
Voltage - Supply, Analog  | 2.7V ~ 3.3V, 5V  | |
Voltage - Supply, Digital  | 2.7V ~ 3.3V, 5V  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Package / Case  | 28-SOIC (0.295", 7.50mm Width)  | |
Supplier Device Package  | 28-SOIC  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 


