AD7829BRWZ-1RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $86.78604
Datasheet
28 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7829BRWZ-1RL7

DigiKey Part Number
AD7829BRWZ-1RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7829BRWZ-1RL7
Description
IC ADC 8BIT PIPELINED 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 8 Input 1 Pipelined 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7829BRWZ-1RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
2M
Number of Inputs
8
Input Type
Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$49.35893$19,743.57
Manufacturers Standard Package