AD7524JR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 203
Unit Price: $153.58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 139
Unit Price: $79.32000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $44.06156
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $60.09850
Datasheet

Similar


Texas Instruments
In Stock: 655
Unit Price: $50.81000
Datasheet

Similar


Texas Instruments
In Stock: 2,229
Unit Price: $42.15000
Datasheet

Similar


Texas Instruments
In Stock: 205
Unit Price: $52.53000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $24.66033
Datasheet

Similar


Texas Instruments
In Stock: 233
Unit Price: $55.63000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $32.19000
Datasheet

Similar


Texas Instruments
In Stock: 108
Unit Price: $53.18000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $24.92633
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 SOIC

AD7524JR

DigiKey Part Number
AD7524JR-ND
Manufacturer
Manufacturer Product Number
AD7524JR
Description
IC DAC 8BIT A-OUT 16SOIC
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7524JR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
1
Settling Time
500ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V
Voltage - Supply, Digital
5V ~ 15V
INL/DNL (LSB)
±0.5 (Max), -
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types