
TLC7524CNS | |
---|---|
DigiKey Part Number | 296-34381-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC7524CNS |
Description | IC DAC 8BIT A-OUT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC7524CNS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 100ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V, 14.5V ~ 15.5V | |
Voltage - Supply, Digital | 5V, 14.5V ~ 15.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±2.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.53000 | $52.53 |
10 | $40.35500 | $403.55 |
50 | $35.48940 | $1,774.47 |
100 | $33.98060 | $3,398.06 |
250 | $32.38844 | $8,097.11 |
500 | $31.42892 | $15,714.46 |
1,000 | $30.63881 | $30,638.81 |
2,500 | $29.80502 | $74,512.55 |