Parametric Equivalent
Parametric Equivalent




AD7277BUJZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-AD7277BUJZ-500RL7TR-ND - Tape & Reel (TR) 505-AD7277BUJZ-500RL7CT-ND - Cut Tape (CT) 505-AD7277BUJZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7277BUJZ-500RL7 |
Description | IC ADC 10BIT SAR TSOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7277BUJZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 3M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.35V ~ 3.6V | |
Voltage - Supply, Digital | 2.35V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.58000 | $116.58 |
| 10 | $80.98900 | $809.89 |
| 25 | $71.70360 | $1,792.59 |
| 100 | $61.21160 | $6,121.16 |
| 250 | $60.16892 | $15,042.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $60.16894 | $30,084.47 |


