SOT-23-6 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-6 Top View
SOT-23-6
High Speed Converters by Analog Devices

AD7277AUJZ-500RL7

DigiKey Part Number
AD7277AUJZ-500RL7TR-ND - Tape & Reel (TR)
AD7277AUJZ-500RL7CT-ND - Cut Tape (CT)
AD7277AUJZ-500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7277AUJZ-500RL7
Description
IC ADC 10BIT SAR TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-6
Datasheet
 Datasheet
EDA/CAD Models
AD7277AUJZ-500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
3M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.35V ~ 3.6V
Voltage - Supply, Digital
2.35V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 958
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$67.23000$67.23
10$45.08400$450.84
25$39.31400$982.85
100$32.79390$3,279.39
250$29.59284$7,398.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$28.75872$14,379.36
Manufacturers Standard Package