AD606JR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $650.80000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD606JR

DigiKey Part Number
AD606JR-ND
Manufacturer
Manufacturer Product Number
AD606JR
Description
IC LOGARITHMIC 1 CIRCUIT 16SOIC
Customer Reference
Detailed Description
Logarithmic Amplifier 1 Circuit Differential 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD606JR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
Current - Input Bias
4 µA
Current - Supply
13mA
Current - Output / Channel
1.2 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types