


AD5292SRUZ-20-EP | |
|---|---|
DigiKey Part Number | AD5292SRUZ-20-EP-ND |
Manufacturer | |
Manufacturer Product Number | AD5292SRUZ-20-EP |
Description | IC DGTL POT 1024POS 20K 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 1 Circuit 1024 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5292SRUZ-20-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 20k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 9V ~ 33V, ±9V ~ 16.5V | |
Features | - | |
Tolerance | ±1% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -55°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.72000 | $86.72 |
| 10 | $59.69600 | $596.96 |
| 96 | $50.37875 | $4,836.36 |


