
MAX9920ASA/V+ | |
|---|---|
DigiKey Part Number | 505-MAX9920ASA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9920ASA/V+ |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9920ASA/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
-3db Bandwidth | 230 kHz | |
Current - Input Bias | 175 µA | |
Voltage - Input Offset | 480 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 44 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.14000 | $32.14 |
| 10 | $24.28800 | $242.88 |
| 25 | $22.32160 | $558.04 |
| 100 | $20.16210 | $2,016.21 |
| 300 | $18.95710 | $5,687.13 |
| 500 | $18.51164 | $9,255.82 |
| 1,000 | $18.00075 | $18,000.75 |
| 2,500 | $17.46154 | $43,653.85 |


