Parametric Equivalent

MAX975EUA-T | |
|---|---|
DigiKey Part Number | MAX975EUA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX975EUA-T |
Description | IC COMPARATOR 1 GEN PUR 8UMAX |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX975EUA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.25V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.1µA @ 5.25V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 500µA | |
CMRR, PSRR (Typ) | 82dB CMRR, 90dB PSRR | |
Propagation Delay (Max) | 820ns | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |


