
MAX975EUA+T | |
|---|---|
DigiKey Part Number | 175-MAX975EUA+TTR-ND - Tape & Reel (TR) 175-MAX975EUA+TCT-ND - Cut Tape (CT) 175-MAX975EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX975EUA+T |
Description | IC COMPARATOR 1 GEN PUR 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX975EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.25V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.1µA @ 5.25V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 500µA | |
CMRR, PSRR (Typ) | 82dB CMRR, 90dB PSRR | |
Propagation Delay (Max) | 820ns | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.14000 | $48.14 |
| 10 | $36.87600 | $368.76 |
| 25 | $34.06680 | $851.67 |
| 100 | $30.97540 | $3,097.54 |
| 250 | $29.50180 | $7,375.45 |
| 500 | $28.61366 | $14,306.83 |
| 1,000 | $27.88249 | $27,882.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $27.11083 | $67,777.07 |

