
MAX9713EVKIT+ | |
|---|---|
DigiKey Part Number  | MAX9713EVKIT+-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MAX9713EVKIT+  | 
Description  | EVAL BOARD FOR MAX9713  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | MAX9713 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Amplifier Type  | Class D  | |
Output Type  | 1-Channel (Mono)  | |
Max Output Power x Channels @ Load  | 8W x 1 @ 16Ohm  | |
Voltage - Supply  | 10V ~ 25V  | |
Utilized IC / Part  | MAX9713  | |
Contents  | Board(s)  | |
Note  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $644.68000 | $644.68 | 


