
MAX9713ETJ+T | |
|---|---|
DigiKey Part Number  | 175-MAX9713ETJ+TTR-ND - Tape & Reel (TR) 175-MAX9713ETJ+TCT-ND - Cut Tape (CT) 175-MAX9713ETJ+TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MAX9713ETJ+T  | 
Description  | IC AMP CLASS D MONO 8W 32TQFN  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Amplifier IC 1-Channel (Mono) Class D 32-TQFN (5x5)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAX9713ETJ+T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Class D  | |
Output Type  | 1-Channel (Mono)  | |
Max Output Power x Channels @ Load  | 8W x 1 @ 16Ohm  | |
Voltage - Supply  | 10V ~ 25V  | |
Features  | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown  | |
Mounting Type  | Surface Mount  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Supplier Device Package  | 32-TQFN (5x5)  | |
Package / Case  | 32-WFQFN Exposed Pad  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $37.45000 | $37.45 | 
| 10 | $28.42400 | $284.24 | 
| 25 | $26.17880 | $654.47 | 
| 100 | $23.70530 | $2,370.53 | 
| 250 | $22.52660 | $5,631.65 | 
| 500 | $21.81600 | $10,908.00 | 
| 1,000 | $21.23111 | $21,231.11 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $20.61376 | $51,534.40 | 



