
MAX96751HSDEVKIT# | |
---|---|
DigiKey Part Number | 175-MAX96751HSDEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX96751HSDEVKIT# |
Description | GMSL2 SERIALIZER WITH HDMI 2.0 I |
Customer Reference | |
Detailed Description | MAX96751 - Serializer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Interface | |
Function | Serializer | |
Embedded | No | |
Utilized IC / Part | MAX96751 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,960.33000 | $3,960.33 |