
MAX96751COAXEVKIT# | |
---|---|
DigiKey Part Number | 175-MAX96751COAXEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX96751COAXEVKIT# |
Description | EVAL BOARD FOR MAX96751 |
Customer Reference | |
Detailed Description | MAX96751 - Serializer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Interface | |
Function | Serializer | |
Embedded | Yes, MCU | |
Utilized IC / Part | MAX96751 | |
Primary Attributes | USB Powered | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,394.68000 | $5,394.68 |