
MAX96752HSDEVKIT# | |
|---|---|
DigiKey Part Number | 175-MAX96752HSDEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX96752HSDEVKIT# |
Description | GMSL2 DESERIALIZER WITH DUAL OLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX96752 - Deserializer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Deserializer | |
Embedded | No | |
Utilized IC / Part | MAX96752 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,866.74000 | $3,866.74 |




