
MAX96715GTG/V+T | |
|---|---|
DigiKey Part Number | 175-MAX96715GTG/V+TTR-ND - Tape & Reel (TR) 175-MAX96715GTG/V+TCT-ND - Cut Tape (CT) 175-MAX96715GTG/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX96715GTG/V+T |
Description | 1.5 GBPS GMSL COMPACT SERIALIZER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.6Gbps Serializer 13 Input 1 Output 24-TQFN (4x4) |
EDA/CAD Models | MAX96715GTG/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.6Gbps | |
Input Type | CMOS, LVCMOS | |
Output Type | CML | |
Number of Inputs | 13 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.7V ~ 1.9V, 3.6V | |
Operating Temperature | -40°C ~ 115°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.39000 | $63.39 |
| 10 | $49.06500 | $490.65 |
| 25 | $45.47560 | $1,136.89 |
| 100 | $41.52920 | $4,152.92 |
| 250 | $39.64768 | $9,911.92 |
| 500 | $38.51366 | $19,256.83 |
| 1,000 | $37.58042 | $37,580.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $36.59538 | $91,488.45 |


