
MAX96715GTG/V+ | |
|---|---|
DigiKey Part Number | 505-MAX96715GTG/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX96715GTG/V+ |
Description | 1.5 GBPS GMSL COMPACT SERIALIZER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.6Gbps Serializer 13 Input 1 Output 24-TQFN (4x4) |
EDA/CAD Models | MAX96715GTG/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.6Gbps | |
Input Type | CMOS, LVCMOS | |
Output Type | CML | |
Number of Inputs | 13 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.7V ~ 1.9V, 3.6V | |
Operating Temperature | -40°C ~ 115°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.03000 | $61.03 |
| 10 | $47.14000 | $471.40 |
| 25 | $43.67080 | $1,091.77 |
| 100 | $39.85670 | $3,985.67 |
| 490 | $36.97216 | $18,116.36 |
| 980 | $36.06523 | $35,343.93 |
| 1,470 | $35.61102 | $52,348.20 |

