Direct
Parametric Equivalent

MAX759CWE+ | |
|---|---|
DigiKey Part Number | MAX759CWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX759CWE+ |
Description | IC REG BUCK BST ADJ 300MA 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable 0V 1 Output 300mA 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX759CWE+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -15V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 185kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SOIC |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 11V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX759CWE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX759CWE+-ND | $60.77293 | Direct |
| MAX759EWE+ | Analog Devices Inc./Maxim Integrated | 5 | MAX759EWE+-ND | $125.71000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | $60.77293 | $5,591.11 |






