
MAX759EWE+ | |
|---|---|
DigiKey Part Number | MAX759EWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX759EWE+ |
Description | IC REG BUCK BST ADJ 300MA 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable 0V 1 Output 300mA 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX759EWE+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -15V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 185kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SOIC |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 11V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX759EWE+ | Analog Devices Inc./Maxim Integrated | 5 | MAX759EWE+-ND | $125.71000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.71000 | $125.71 |
| 10 | $99.35700 | $993.57 |
| 46 | $89.24261 | $4,105.16 |
| 138 | $84.22507 | $11,623.06 |
| 276 | $81.76877 | $22,568.18 |
| 506 | $79.98057 | $40,470.17 |
| 1,012 | $78.27575 | $79,215.06 |

