Direct

MAX734ESA | |
|---|---|
DigiKey Part Number | MAX734ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX734ESA |
Description | IC REG FLASH MEM 1OUT 8SOIC |
Customer Reference | |
Detailed Description | - Converter, Flash Memory Voltage Regulator IC 1 Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX734ESA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, Flash Memory | |
Voltage - Input | 3V ~ 12V | |
Number of Outputs | 1 | |
Voltage - Output | 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |



