
TPS6734ID | |
|---|---|
DigiKey Part Number | 296-3225-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS6734ID |
Description | IC REG BOOST 12.12V 150MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 12.12V 1 Output 150mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6734ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 170kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.08000 | $70.08 |
| 10 | $54.41700 | $544.17 |
| 75 | $46.94840 | $3,521.13 |
| 150 | $45.21113 | $6,781.67 |
| 300 | $43.78123 | $13,134.37 |
| 525 | $42.81394 | $22,477.32 |
| 1,050 | $41.80819 | $43,898.60 |

