Direct

MAX4253EBC-T | |
|---|---|
DigiKey Part Number  | MAX4253EBC-T-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MAX4253EBC-T  | 
Description  | IC OPAMP GP 2 CIRCUIT 12UCSP  | 
Customer Reference  | |
Detailed Description  | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 10-UCSP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAX4253EBC-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Amplifier Type  | ||
Number of Circuits  | 2  | |
Output Type  | Push-Pull, Rail-to-Rail  | |
Slew Rate  | 0.3V/µs  | |
Gain Bandwidth Product  | 3 MHz  | |
Current - Input Bias  | 0.1 pA  | |
Voltage - Input Offset  | 70 µV  | |
Current - Supply  | 420µA (x2 Channels)  | |
Current - Output / Channel  | 68 mA  | |
Voltage - Supply Span (Min)  | 2.4 V  | |
Voltage - Supply Span (Max)  | 5.5 V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 10-WFBGA, CSPBGA  | |
Supplier Device Package  | 10-UCSP  | |
Base Product Number  | 


