MAX4253EBC+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4253EBC+T

DigiKey Part Number
175-MAX4253EBC+TTR-ND - Tape & Reel (TR)
175-MAX4253EBC+TCT-ND - Cut Tape (CT)
175-MAX4253EBC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4253EBC+T
Description
IC OPAMP GP 2 CIRCUIT 12UCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 10-UCSP
Datasheet
 Datasheet
EDA/CAD Models
MAX4253EBC+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
0.3V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
70 µV
Current - Supply
420µA (x2 Channels)
Current - Output / Channel
68 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFBGA, CSPBGA
Supplier Device Package
10-UCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Factory Stock: 37,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.22000$44.22
10$33.79300$337.93
25$31.18520$779.63
100$28.31820$2,831.82
250$26.95080$6,737.70
500$26.12630$13,063.15
1,000$25.44799$25,447.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$24.73197$61,829.93
Manufacturers Standard Package