
MAX34408ETE+ | |
---|---|
DigiKey Part Number | MAX34408ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX34408ETE+ |
Description | IC CURRENT MONITOR 16TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX34408ETE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 3.6V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.61000 | $60.61 |
10 | $46.78400 | $467.84 |
75 | $40.21973 | $3,016.48 |
150 | $38.69220 | $5,803.83 |
300 | $37.43527 | $11,230.58 |
525 | $36.58467 | $19,206.95 |
1,050 | $35.70063 | $37,485.66 |