
MAX34408ETE+T | |
---|---|
DigiKey Part Number | 505-MAX34408ETE+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX34408ETE+T |
Description | IC CURRENT MONITOR 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX34408ETE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 3.6V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $34.81138 | $87,028.45 |