
MAX31910EVKIT# | |
|---|---|
DigiKey Part Number | MAX31910EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX31910EVKIT# |
Description | EVAL BOARD FOR MAX31910 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX31910 - Sensor Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 8-Bit |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX31910 |
Packaging Box | Primary Attributes 8-Channel (Octal) |
Part Status Active | Secondary Attributes Graphical User Interface (GUI) |
Type Interface | Contents Board(s), Cable(s) |
Function Sensor Signal Conditioner | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,030.73000 | $1,030.73 |


