


MAX31910AUI+ | |
|---|---|
DigiKey Part Number | MAX31910AUI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX31910AUI+ |
Description | IC TRANSLATOR/SERIALIZER 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Serializer IC Analog Input Digital Output 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX31910AUI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Serializer | |
Input Type | Analog | |
Output Type | Digital | |
Current - Supply | 1.4 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $55.13170 | $5,513.17 |



