


MAX31910AUI+T | |
|---|---|
DigiKey Part Number | MAX31910AUI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX31910AUI+T |
Description | IC TRANSLATOR/SERIALIZER 28TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Serializer IC Analog Input Digital Output 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX31910AUI+T Models |
Category | Output Type Digital |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 1.4 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Type Serializer | Supplier Device Package 28-TSSOP-EP |
Input Type Analog | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $56.34194 | $140,854.85 |


