
MAX3093ECPE+ | |
---|---|
DigiKey Part Number | MAX3093ECPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3093ECPE+ |
Description | IC TRANSCEIVER 0/4 16PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3093ECPE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 45 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.69000 | $59.69 |
10 | $46.05500 | $460.55 |
25 | $42.65120 | $1,066.28 |
100 | $38.91030 | $3,891.03 |
250 | $37.12620 | $9,281.55 |
500 | $36.05088 | $18,025.44 |
1,000 | $35.16607 | $35,166.07 |