
MAX237EWG+ | |
|---|---|
DigiKey Part Number | MAX237EWG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX237EWG+ |
Description | IC TRANSCEIVER FULL 5/3 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX237EWG+ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 24-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX206EEWG+ | Analog Devices Inc./Maxim Integrated | 0 | MAX206EEWG+-ND | $126.99067 | Parametric Equivalent |
| MAX206EWG+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX206EWG+-ND | $96.73150 | Parametric Equivalent |
| MAX236EWG+ | Analog Devices Inc./Maxim Integrated | 114 | MAX236EWG+-ND | $158.67000 | Parametric Equivalent |
| MAX237EWG+ | Analog Devices Inc./Maxim Integrated | 8 | MAX237EWG+-ND | $163.61000 | Parametric Equivalent |
| ADM207ARZ | Analog Devices Inc. | 0 | 505-ADM207ARZ-ND | $28.77562 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.61000 | $163.61 |
| 10 | $130.43400 | $1,304.34 |
| 30 | $120.73000 | $3,621.90 |
| 120 | $112.07550 | $13,449.06 |
| 270 | $108.37156 | $29,260.32 |
| 510 | $106.00335 | $54,061.71 |

