MAX206EEWG+ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $111.15133
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $82.64150
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 114
Unit Price: $134.45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 13
Unit Price: $91.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $43.64798
Datasheet

Similar


Analog Devices Inc.
In Stock: 270
Unit Price: $84.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $39.05882
Datasheet
MAX190ACWG+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX206EEWG+

DigiKey Part Number
MAX206EEWG+-ND
Manufacturer
Manufacturer Product Number
MAX206EEWG+
Description
IC TRANSCEIVER FULL 4/3 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/3 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX206EEWG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
60$111.15133$6,669.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.