
MAX17603EVKIT# | |
---|---|
DigiKey Part Number | MAX17603EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17603EVKIT# |
Description | EVAL BOARD FOR MAX17603 |
Customer Reference | |
Detailed Description | MAX17603 - Low Side Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Low Side Driver (External FET) | |
Embedded | No | |
Utilized IC / Part | MAX17603 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |