MAX1792EUA50+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17603AUA+

DigiKey Part Number
MAX17603AUA+-ND
Manufacturer
Manufacturer Product Number
MAX17603AUA+
Description
IC GATE DRVR LOW-SIDE 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-uMAX-EP|8-uSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX17603AUA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4V ~ 14V
Logic Voltage - VIL, VIH
2V, 4.25V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Inverting
Rise / Fall Time (Typ)
40ns, 25ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-uMAX-EP|8-uSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,800
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$20.89000$20.89
10$15.55000$155.50
50$13.40600$670.30
100$12.74280$1,274.28
250$12.04160$3,010.40
500$11.61900$5,809.50
1,000$11.27121$11,271.21
2,500$10.90403$27,260.08
5,000$10.68277$53,413.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.