
MAX1501ZETE | |
---|---|
DigiKey Part Number | MAX1501ZETE-ND |
Manufacturer | |
Manufacturer Product Number | MAX1501ZETE |
Description | IC BAT CHG MULTCHEM 1-3CL 16TQFN |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1501ZETE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 3 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | 1.4A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 6.25V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |