MAX5080ATE+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1501ETE/V+

DigiKey Part Number
MAX1501ETE/V+-ND
Manufacturer
Manufacturer Product Number
MAX1501ETE/V+
Description
IC BAT CHG MULTCHEM 1-3CL 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 16-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX1501ETE/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 3
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Voltage
Charge Current - Max
1.4A
Battery Pack Voltage
-
Voltage - Supply (Max)
6.25V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
120$35.76850$4,292.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.