Direct
Similar
Similar
Similar

MAX1232CWE+ | |
|---|---|
DigiKey Part Number | MAX1232CWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1232CWE+ |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1232CWE+ Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 250ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SOIC |
Voltage - Threshold 4.37V, 4.62V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1232CWE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX1232CWE+-ND | $35.32442 | Direct |
| ADM1232ARWZ | Analog Devices Inc. | 182 | 505-ADM1232ARWZ-ND | $35.85000 | Similar |
| ADM1232ARWZ-REEL | Analog Devices Inc. | 0 | ADM1232ARWZ-REELTR-ND | $20.18839 | Similar |
| ADM1232ARWZ-REEL7 | Analog Devices Inc. | 0 | ADM1232ARWZ-REEL7TR-ND | $20.96010 | Similar |
| TC1232COE | Microchip Technology | 0 | TC1232COE-ND | $18.99167 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 138 | $35.32442 | $4,874.77 |




